This 24V DPDT relay has a coil current of 9.6mA and a coil resistance of 2.504kR. It can handle a maximum current rating of 2A and operates within a temperature range of -40°C to 85°C. The relay is rated for a maximum voltage of 220V and is designed for surface mount applications.
Panasonic TXD2SL-24V-3 technical specifications.
| Coil Current | 9.6mA |
| Coil Resistance | 2.504kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SL-24V-3 to view detailed technical specifications.
No datasheet is available for this part.