
DPDT signal relay featuring a 12VDC non-latching coil with 20.8mA coil current and 576Ω coil resistance. Offers a 1A contact current rating with gold/silver contact material, suitable for general-purpose applications. Surface mountable with gull wing termination, operating within a -40°C to 85°C temperature range and rated up to 110VDC. Includes 4ms operate and release times, with 0.8dB insertion loss.
Panasonic TXD2SL-2M-12V technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SL-2M-12V to view detailed technical specifications.
No datasheet is available for this part.