The Panasonic TXD2SL-2M-24V-X is a 24V latching relay with a coil current of 11.3mA and a coil resistance of 2.133kΩ. It features a contact current rating of 1A and a maximum operating temperature of 85°C. The relay is surface mountable and lead free, with a power consumption of 270mW. It is RoHS compliant and suitable for use in a variety of applications.
Panasonic TXD2SL-2M-24V-X technical specifications.
| Coil Current | 11.3mA |
| Coil Resistance | 2.133kR |
| Coil Type | Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 270mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SL-2M-24V-X to view detailed technical specifications.
No datasheet is available for this part.