The Panasonic TXD2SL-2M-4.5V-Z relay is a DPDT latching relay with a coil voltage of 4.5V and a current rating of 55.6mA. It has a coil resistance of 81R and a maximum voltage rating of 110V. The relay has a contact current rating of 1A and is rated for operation up to 85°C. It is lead free and RoHS compliant, with a power consumption of 250mW. The relay is packaged on a tape and reel with 500 units per package.
Panasonic TXD2SL-2M-4.5V-Z technical specifications.
| Coil Current | 55.6mA |
| Coil Resistance | 81R |
| Coil Type | Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SL-2M-4.5V-Z to view detailed technical specifications.
No datasheet is available for this part.