The Panasonic TXD2SL-2M-H-12V is a DPDT-MBB non-latching relay with a 12V DC coil voltage and 20.8mA coil current. It features a maximum switching voltage of 110V and a maximum switching current of 1A. The relay has a maximum switching power of 30W and a minimum dropout voltage of 1.2VDC. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Panasonic TXD2SL-2M-H-12V technical specifications.
| Contact Arrangement | DPDT-MBB |
| Contact Form | 2 Form D |
| DC Coil Voltage | 12V |
| Coil Current | 20.8mA |
| Coil Resistance | 576Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2SL-2M-H-12V to view detailed technical specifications.
No datasheet is available for this part.