This Panasonic relay features a DPDT contact arrangement with a maximum switching voltage of 110VDC and a maximum switching current of 1A. The relay has a non-latching construction and a surface mount package with 8 terminals. It operates at temperatures between -40°C and 85°C and has a maximum switching power of 30W. The relay's coil voltage is 24VDC with a current of 11.3mA and a resistance of 2133 ohms.
Panasonic TXD2SL-2M-H-24V-Z technical specifications.
| Contact Arrangement | DPDT-MBB |
| Contact Form | 2 Form D |
| DC Coil Voltage | 24V |
| Coil Current | 11.3mA |
| Coil Resistance | 2.133KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2SL-2M-H-24V-Z to view detailed technical specifications.
No datasheet is available for this part.