This Panasonic relay features a DPDT throw configuration and operates at a maximum voltage rating of 220V DC. It can handle a maximum current rating of 1A and has a coil voltage of 4.5V DC. The relay is surface mountable and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is compliant with RoHS regulations.
Panasonic TXD2SL-4.5V-4 technical specifications.
| Coil Current | 44.4mA |
| Coil Resistance | 101R |
| Coil Voltage (DC) | 4.5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SL-4.5V-4 to view detailed technical specifications.
No datasheet is available for this part.