The TXD2SL-4.5V-X is a DPDT latching relay with a coil voltage of 4.5V and a current rating of 44.4mA. It has a coil resistance of 101 ohms and a maximum operating temperature of 85°C. The relay is rated for a maximum voltage of 220V and a maximum current of 2A. It is designed for surface mount applications and is packaged in a tape and reel format with 500 units per package.
Panasonic TXD2SL-4.5V-X technical specifications.
| Coil Current | 44.4mA |
| Coil Resistance | 101R |
| Coil Type | Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SL-4.5V-X to view detailed technical specifications.
No datasheet is available for this part.