This Panasonic relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 24V and a coil current of 9.6mA. The relay has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 2.4VDC. It can handle a maximum switching voltage of 220V, a maximum switching current of 1A, and a maximum switching power of 60W. The relay is constructed with a non-latching relay construction and has an operate time of 4ms. It is suitable for surface mount applications and has a temperature range of -40°C to 85°C.
Panasonic TXD2SL-H-24V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 9.6mA |
| Coil Resistance | 2.504KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2SL-H-24V-Z to view detailed technical specifications.
No datasheet is available for this part.