The Panasonic TXD2SL-H-6V-Z is a DPDT relay with a contact arrangement of 2 Form C. It has a DC coil voltage of 6VDC and a coil current of 33.3mA. The relay's coil resistance is 180 ohms and it has a maximum pick-up voltage of 4.5VDC. It can switch up to 60W of power and has a maximum switching current of 1A. The relay is surface mount with a gull wing termination style and has 8 terminals. It is a non-latching relay with an operate time of 4ms and an operating temperature range of -40 to 85 degrees Celsius.
Panasonic TXD2SL-H-6V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 33.3mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2SL-H-6V-Z to view detailed technical specifications.
No datasheet is available for this part.