This Panasonic relay features a latching coil with a current rating of 50mA and a resistance of 60R, operating at 3V DC. It has a contact current rating of 2A and is made of gold and silver materials. The relay is designed for surface mount applications and has a power consumption of 150mW. It is compliant with RoHS regulations and has a maximum operating temperature range of -40°C to 85°C.
Panasonic TXD2SL-L-3V-Z technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 60R |
| Coil Type | Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SL-L-3V-Z to view detailed technical specifications.
No datasheet is available for this part.