The Panasonic TXD2SL-L-4.5V-4 is a DPDT surface mount relay with a 4.5V coil voltage and a maximum current rating of 1A. It has a maximum voltage rating of 220V and operates over a temperature range of -40°C to 85°C. The relay is RoHS compliant and features a surface mount package.
Panasonic TXD2SL-L-4.5V-4 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 135R |
| Coil Voltage (DC) | 4.5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SL-L-4.5V-4 to view detailed technical specifications.
No datasheet is available for this part.