The TXD2SL-L-9V-3 is a 9V coil voltage, 2A current rating, DPDT electromechanical relay from Panasonic. It features a surface mount package and operates over a temperature range of -40°C to 85°C. The relay has a maximum voltage rating of 220V and is compliant with RoHS regulations.
Panasonic TXD2SL-L-9V-3 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 540R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SL-L-9V-3 to view detailed technical specifications.
No datasheet is available for this part.