The Panasonic TXD2SL-L-H-6V-X is a DPDT latching relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 6VDC and has a coil current of 25mA. The relay has a coil resistance of 240 ohms and a maximum switching power of 60W. It is designed for surface mount applications with a gull wing termination style and 8 terminals. The relay has a latching single coil construction and an operating temperature range of -40 to 85 degrees Celsius.
Panasonic TXD2SL-L-H-6V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 25mA |
| Coil Resistance | 240Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2SL-L-H-6V-X to view detailed technical specifications.
No datasheet is available for this part.