
The TXD2SS-12V-3 is a DPDT electromechanical relay with a 12V DC coil voltage rating and a maximum current rating of 2A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The relay is available in a surface mount package quantity of 40 and features a throw configuration of DPDT.
Panasonic TXD2SS-12V-3 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-12V-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
