The TXD2SS-12V-Z relay is a general-purpose, DPDT relay with a 12V DC coil and 2A contact rating. It features a non-latching coil type and operates within a temperature range of -40°C to 85°C. The relay is lead-free and RoHS compliant, making it suitable for surface mount applications. With a power consumption of 200mW, this relay is designed for efficient operation.
Panasonic TXD2SS-12V-Z technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-12V-Z to view detailed technical specifications.
No datasheet is available for this part.
