
DPDT general purpose relay with a 2A contact current rating and 220VDC contact voltage rating. Features a 24VDC coil voltage, 9.6mA coil current, and 2.504kΩ coil resistance, consuming 230mW. Offers a 4ms operate and release time, with gold/silver contact material. Surface mountable with gull wing termination, operating from -40°C to 85°C.
Panasonic TXD2SS-24V technical specifications.
| Coil Current | 9.6mA |
| Coil Resistance | 2.504kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 230mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
