
The TXD2SS-24V-3 relay from Panasonic features a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 220V DC. It has a maximum current rating of 2A and a coil voltage of 24V DC. The relay is RoHS compliant and is available in a surface mount package with 40 units per package. It has a DPDT throw configuration and a coil current of 9.6mA with a coil resistance of 2.504kΩ.
Panasonic TXD2SS-24V-3 technical specifications.
| Coil Current | 9.6mA |
| Coil Resistance | 2.504kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-24V-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.