
This Panasonic relay features a maximum operating temperature of 85°C and a maximum voltage rating of 220V. It has a coil current of 9.6mA and a coil resistance of 2.504kΩ. The relay is designed for surface mount applications and is RoHS compliant. It has a maximum current rating of 1A and a throw configuration of DPDT. The relay is available in a package quantity of 40.
Panasonic TXD2SS-24V-4 technical specifications.
| Coil Current | 9.6mA |
| Coil Resistance | 2.504kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-24V-4 to view detailed technical specifications.
No datasheet is available for this part.
