
DPDT signal relay featuring a 24VDC coil voltage and 2A contact current rating. This surface mount component offers a 2.504kΩ coil resistance and 9.6mA coil current, consuming 230mW of power. With a silver/gold contact material, it operates within a -40°C to 85°C temperature range and has a maximum DC voltage rating of 220V. The relay provides 4ms operate and release times and is RoHS compliant.
Panasonic TXD2SS-24V-X technical specifications.
| Coil Current | 9.6mA |
| Coil Power | 230mW |
| Coil Resistance | 2.504kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 230mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-24V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
