
DPDT signal relay featuring a 24VDC coil voltage and 2A contact current rating. Surface mountable with gull wing termination, this general-purpose relay offers a 4ms operate and release time. It operates within a temperature range of -40°C to 85°C and boasts gold/silver contact material. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for signal switching applications.
Panasonic TXD2SS-24V-Z technical specifications.
| Coil Current | 9.6mA |
| Coil Power | 230mW |
| Coil Resistance | 2.504kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 230mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-24V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
