
DPDT signal relay featuring a 24VDC coil voltage and 1A contact current rating. Surface mountable with gull wing termination, this general-purpose relay offers a 110VDC maximum voltage rating and a contact material of silver and gold. Operating across a temperature range of -40°C to 85°C, it boasts a 270mW coil power and 2.133kR coil resistance, with both operate and release times at 4ms.
Panasonic TXD2SS-2M-24V technical specifications.
| Coil Current | 11.3mA |
| Coil Power | 270mW |
| Coil Resistance | 2.133kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 270mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-2M-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.