DPDT signal relay featuring a 3VDC coil voltage and 2A contact current rating. This general-purpose relay offers Silver/Gold contact material and a 220V DC maximum voltage rating. Designed for surface mount applications with gull wing termination, it operates within a -40°C to 85°C temperature range and boasts a 4ms operate and release time. Coil specifications include 66.7mA current, 200mW power, and 45Ω resistance.
Panasonic TXD2SS-3V technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
