
The TXD2SS-6V-4 is a DPDT electromechanical relay with a 6V coil current of 33.3mA and resistance of 180R. It has a maximum current rating of 1A and a maximum operating temperature of 85°C. The relay is RoHS compliant and suitable for surface mount applications. It is rated for a maximum voltage of 220V and has a throw configuration of DPDT.
Panasonic TXD2SS-6V-4 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-6V-4 to view detailed technical specifications.
No datasheet is available for this part.
