The TXD2SS-H-12V-X is a 12V DPDT non-latching relay with a maximum switching power of 60W. It features a surface mount package and operates within a temperature range of -40 to 85°C. The relay has a contact arrangement of DPDT and a contact form of 2 Form C. It can handle a maximum switching current of 1A and a maximum switching voltage of 220VDC.
Panasonic TXD2SS-H-12V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 16.7mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2SS-H-12V-X to view detailed technical specifications.
No datasheet is available for this part.