The TXD2SS-H-24V is a 24V DC coil voltage, 9.6mA coil current DPDT non-latching relay with a maximum switching voltage of 220V DC and a maximum switching current of 1A. It features a surface mount package with 8 terminals and a gull wing termination style. The relay operates within a temperature range of -40°C to 85°C and has a maximum switching power of 60W.
Panasonic TXD2SS-H-24V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 9.6mA |
| Coil Resistance | 2.504KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2SS-H-24V to view detailed technical specifications.
No datasheet is available for this part.