The Panasonic TXD2SS-H-3V-X is a DPDT non-latching relay with a 3V coil voltage and 66.7mA coil current. It has a coil resistance of 45 Ohms and can switch up to 60W of power. The relay is designed for surface mount applications and features a gull wing termination style. It operates within a temperature range of -40°C to 85°C.
Panasonic TXD2SS-H-3V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 66.7mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2SS-H-3V-X to view detailed technical specifications.
No datasheet is available for this part.