The Panasonic TXD2SS-H-5V-X is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 5V and a coil current of 40mA. The relay has a coil resistance of 125 ohms and a maximum pick-up voltage of 3.75VDC. It can switch up to 220V DC and 1A with a maximum switching power of 60W. The relay is designed for surface mount applications with a gull wing termination style and 8 terminals. It has a non-latching relay construction and an operate time of 4ms. The operating temperature range is from -40 to 85 degrees Celsius.
Panasonic TXD2SS-H-5V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 40mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2SS-H-5V-X to view detailed technical specifications.
No datasheet is available for this part.