This Panasonic relay features a DPDT contact arrangement with a maximum switching voltage of 220VDC and a maximum switching current of 1A. The relay has a coil voltage of 9VDC and a coil current of 22.2mA. It is designed for surface mount applications with a gull wing termination style and operates within a temperature range of -40 to 85°C.
Panasonic TXD2SS-H-9V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 22.2mA |
| Coil Resistance | 405Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2SS-H-9V-Z to view detailed technical specifications.
No datasheet is available for this part.