The TXD2SS-L-4.5V-3 relay features a DPDT throw configuration and is designed for surface mount applications. It can handle a maximum current rating of 2A and operates within a temperature range of -40°C to 85°C. The relay is powered by a 4.5V DC coil voltage and has a maximum voltage rating of 220V. It is compliant with RoHS regulations and is available in a package quantity of 40.
Panasonic TXD2SS-L-4.5V-3 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 135R |
| Coil Voltage (DC) | 4.5V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-L-4.5V-3 to view detailed technical specifications.
No datasheet is available for this part.
