This Panasonic relay features a DPDT contact arrangement with 2 Form C contacts, rated for 9V DC coil voltage and 5.6mA coil current. It has a maximum pick-up voltage of 7.2VDC and a minimum dropout voltage of 0.9VDC. The relay can switch up to 30W of power at 110V DC and 1A. It is a non-latching relay with an operate time of 5ms and is available in a DIP package with through-hole mounting. The operating temperature range is -40 to 70 degrees Celsius.
Panasonic TXS2-9V-1-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 5.6mA |
| Coil Resistance | 1.62KOhm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXS2-9V-1-Z to view detailed technical specifications.
No datasheet is available for this part.