
DPDT signal relay with a 24VDC latching single coil, rated for 10mA contact current and 1A maximum current. Features silver and gold contacts, 5ms operate and release times, and a 50mW coil power consumption. Operates within a -40°C to 70°C temperature range and mounts via through-hole termination.
Panasonic TXS2-L-24V-1 technical specifications.
| Coil Current | 2.1mA |
| Coil Power | 50mW |
| Coil Resistance | 11.52kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10mA |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | TX-S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXS2-L-24V-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
