The Panasonic TXS2-L-4.5V-X is a DPDT latching relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 4.5V and a coil current of 7.8mA. The relay has a coil resistance of 579 ohms and can switch up to 110V with a maximum switching power of 30W. It is designed for through-hole mounting and features a DIP package type. The relay has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 70 degrees Celsius.
Panasonic TXS2-L-4.5V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 7.8mA |
| Coil Resistance | 579Ohm |
| Maximum Pick-Up Voltage | 3.6VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXS2-L-4.5V-X to view detailed technical specifications.
No datasheet is available for this part.