The Panasonic TXS2-L-4.5V-Z relay features a DPDT contact arrangement with a 2 Form C contact form. It has a 4.5VDC coil voltage and a maximum pick-up voltage of 3.6VDC. The relay can switch up to 110VDC and 1A with a maximum switching power of 30W. It has a latching single coil construction and a through-hole mounting style. The relay operates within a temperature range of -40°C to 70°C.
Panasonic TXS2-L-4.5V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 7.8mA |
| Coil Resistance | 579Ohm |
| Maximum Pick-Up Voltage | 3.6VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXS2-L-4.5V-Z to view detailed technical specifications.
No datasheet is available for this part.