Panasonic TXS2-LT-H-4.5V-1 technical specifications.
| Coil Current | 15.6mA |
| Coil Resistance | 289R |
| Coil Voltage (DC) | 4.5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2-LT-H-4.5V-1 to view detailed technical specifications.
No datasheet is available for this part.