This Panasonic relay features a 9V DC coil voltage rating and a maximum current rating of 1A. It has a DPDT throw configuration and is designed for through hole mounting. The relay operates within a temperature range of -40°C to 70°C. It is not RoHS compliant.
Panasonic TXS2-LT-H-9V technical specifications.
| Coil Current | 7.8mA |
| Coil Resistance | 1.157kR |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXS2-LT-H-9V to view detailed technical specifications.
No datasheet is available for this part.