Panasonic TXS2SA-12V-1 technical specifications.
| Coil Current | 4.2mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Depth | 9.4mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXS2SA-12V-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.