
DPDT general purpose electromechanical relay featuring a 24VDC coil with 70mW power consumption and 2.9mA coil current. Offers 1A contact current rating and 110VDC contact voltage rating with gold/silver contact material. Surface mount termination with gull wing leads, suitable for DC input and DC output applications. Operates within a -40°C to 70°C temperature range with 5ms operate and release times.
Panasonic TXS2SA-24V technical specifications.
| Coil Current | 2.9mA |
| Coil Resistance | 8.229kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.