
DPDT General Purpose Relay with 1A contact rating at 110VDC. Features a 3VDC coil voltage, 50mW coil power, and 16.7mA coil current. Surface mountable with gull wing termination, this relay offers 5ms operate and release times. Contact material includes gold and silver, with a maximum operating temperature of 70°C.
Panasonic TXS2SA-3V technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 50mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
