
DPDT signal relay featuring a 3VDC coil voltage and 1A contact current rating. This general-purpose relay offers a 180 Ohm coil resistance and 16.7mA coil current, with a power consumption of 50mW. Designed for surface mount applications with gull wing termination, it operates within a temperature range of -40°C to 70°C and boasts a 5ms operate and release time. Constructed with gold and silver contact material, this lead-free and RoHS compliant component is supplied in tape and reel packaging.
Panasonic TXS2SA-3V-X technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-3V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
