DPDT general purpose electromechanical relay featuring a 9VDC coil with 50mW power consumption and 5.6mA coil current. Offers 1A contact current rating with a 110VDC maximum voltage rating. Contact material is gold/silver. Surface mount termination with gull wing leads. Operating temperature range from -40°C to 70°C.
Panasonic TXS2SA-9V technical specifications.
| Coil Current | 5.6mA |
| Coil Power | 50mW |
| Coil Resistance | 1.62kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.