This Panasonic relay features a DPDT contact arrangement with a 2 Form C contact form. It can handle a maximum DC switching voltage of 110V and a maximum switching current of 1A. The relay has a maximum switching power of 30W and a minimum dropout voltage of 0.9VDC. It operates at a surface mount with a gull wing termination style and has 8 terminals. The relay has a non-latching construction and an operate time of 5ms. It is rated for operation between -40°C and 70°C.
Panasonic TXS2SA-H-9V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 5.6mA |
| Coil Resistance | 1.62KOhm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXS2SA-H-9V-Z to view detailed technical specifications.
No datasheet is available for this part.