
DPDT signal relay with a 9VDC coil voltage and 1A contact current rating. Features a latching, single coil design with 3.9mA coil current and 35mW coil power. Surface mountable with gull wing termination, this relay operates within a -40°C to 70°C temperature range and offers a 5ms operate and release time. Constructed with silver and gold contact material, it is lead-free and RoHS compliant.
Panasonic TXS2SA-L-9V-X technical specifications.
| Coil Current | 3.9mA |
| Coil Power | 35mW |
| Coil Resistance | 2.314kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 35mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-L-9V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
