General purpose electromechanical relay featuring a DPDT (2 Form C) contact configuration with a 1A contact current rating and a maximum DC voltage rating of 110V. This latching relay operates on a 24VDC coil voltage with a 6.3mA coil current and 150mW power consumption. Designed for surface mount applications with gull wing termination, it offers a 5ms operate and release time. Contact material includes gold and silver, with a lead-free and RoHS compliant construction.
Panasonic TXS2SA-L2-24V technical specifications.
| Coil Current | 6.3mA |
| Coil Resistance | 3.84kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-L2-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.