
DPDT, 2 Form C general purpose electromechanical relay featuring a 9VDC latching dual coil with 70mW power consumption and 7.8mA coil current. Contact ratings include 1A maximum current and 110VDC maximum voltage, with silver/gold contact material. Surface mount termination with gull wing leads, operating within a -40°C to 70°C temperature range. RoHS compliant and packaged on tape and reel.
Panasonic TXS2SA-L2-9V-Z technical specifications.
| Coil Current | 7.8mA |
| Coil Power | 70mW |
| Coil Resistance | 1.157kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-L2-9V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
