Panasonic TXS2SA-LT-12V-1 technical specifications.
| Coil Current | 5.8mA |
| Coil Resistance | 2.057kR |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXS2SA-LT-12V-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
