
DPDT General Purpose Relay, designed for DC input and output. Features a 24VDC coil with 70mW power consumption and 2.9mA coil current, operating at 8.229kΩ resistance. Contact ratings include 1A maximum current and 110VDC maximum voltage, with gold and silver contact material. Surface mount termination with gull wing leads, offering 5ms operate and release times. RoHS compliant and lead-free.
Panasonic TXS2SL-24V technical specifications.
| Coil Current | 2.9mA |
| Coil Resistance | 8.229kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
