
DPDT signal relay featuring a very high sensitivity coil with 24V DC nominal operating voltage and 50 mW power consumption. Offers a 1A contact current rating with gold/silver contact material, suitable for up to 110V DC. Surface mountable with gull wing termination, this general-purpose relay has a 5ms operate and release time. Operating temperature range from -40°C to 70°C, packaged in tape and reel.
Panasonic TXS2SL-24V-Z technical specifications.
| Coil Current | 2.9mA |
| Coil Resistance | 8.229kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-24V-Z to view detailed technical specifications.
No datasheet is available for this part.