DPDT signal relay featuring a 1.5VDC coil voltage and 23.3mA coil current, consuming 35mW of power. This surface mount component offers a 1A contact current rating with gold and silver contact material, and a maximum DC voltage rating of 110V. Designed for general purpose applications, it operates within a temperature range of -40°C to 70°C, with 5ms operate and release times. Packaged on tape and reel, this lead-free and RoHS compliant relay is ideal for automotive use.
Panasonic TXS2SL-L-1.5V-Z technical specifications.
| Coil Current | 23.3mA |
| Coil Power | 35mW |
| Coil Resistance | 64.3R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 35mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-L-1.5V-Z to view detailed technical specifications.
No datasheet is available for this part.
