High sensitivity DPDT signal relay featuring a 12V DC single-coil latching mechanism. Offers a 1A contact current rating with gold/silver contact material for reliable switching. Operates with a low 35mW coil power and 2.9mA coil current, boasting a 4.114kR coil resistance. Designed for surface mount applications with gull wing termination, this relay provides 5ms operate and release times.
Panasonic TXS2SL-L-12V-X technical specifications.
| Coil Current | 2.9mA |
| Coil Power | 35mW |
| Coil Resistance | 4.114kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 35mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-L-12V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.